388DS14 | Wiha

T-handle screwdriver, 1/4 inch, hexagon, BL 150 mm, 388DS14

Order No.: 02L1352
EAN: 4010995261795
MPN:
388DS14
26179
Series: 388DS
388DS14 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Technical specifications
Filter Property Value
Product type T-handle screwdriver
ESD protection No
1000V Insulated No
Size 1/4 inch
Blade length 150 mm
Peak type hexagon
Logistics
Property Value
Country of origin DE
Customs tariff number 84661038
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes