38611 | Wiha

VDE screwdriver, PH1, PH2, SL/PZ2, 3 mm, 4 mm, 5.5 mm, Phillips/Pozidriv/slotted, L 75 mm, 38611

Order No.: 06L359
EAN: 4010995386115
MPN:
38611
283109021
Series: 2831
38611 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
71.4714 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
71.47 € *
Price list
Quantity
Price per unit*
1 pcs.
71.4714 €
5 pcs.
67.9014 €
*incl. VAT plus shipping costs
Subject to prior sale

VDE cartridge bit holders, LiftUp electric, type Wiha 2831.

With 6 slimBits. Compact cartridge screwdriver for electrical applications, especially for mobile use. The cartridge and slimBits are individually tested to VDE-GS; Handle: SoftFinish electrical multicomponent handle with roll-off protection, internal cartridge with 6 slimBits, rotating cap and spread dispenser for simple access. Blades: chrome vanadium steel, fully hardened, protective insulation molded directly onto the blade. Bit receptacle: insulated ClicFix bit holder made of metal (suitable only for 6 mm slimBits).

Type 2831 09 21.

Content: 1 bit per slotted screws size 3.0, 4.0 and 5.5 mm, 1 bit per cross-recess screws size PH1 and PH2, and 1 bit for plus-minus clamping screws (slot/Pozidriv) SL/PZ2.

Type: 38611, cartridge bit holder, 2831 09 21

Technical specifications
Filter Property Value
Product type screwdriver
Version with bit magazine
ESD protection No
1000V Insulated Yes
Size PH1, PH2, SL/PZ2, 3 mm, 4 mm, 5.5 mm
Peak type Phillips/Pozidriv/slotted
Length 75 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 84661038
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes