38601 | Wiha
Screwdriver, different sizes, Phillips/Pozidriv/slotted/hexagon/TORX, L 25 mm, 38601
NCNR (non cancelable / non returnable)
Cartridge bit holders LiftUp 25, type Wiha 3803.
With 12 bits, compact cartridge bit holder for mobile applications; Grip: SoftFinish multi-component with rotary cap. Blade: chrome vanadium steel, fully hardened. Bit receptacle: stainless steel, with strong Neodym magnet. Bits: 1/4", 25 mm.
Type 3803 02-021.
Content: 1 bit for slotted screws 1 x 5.5 mm, 1 bit each for recessed head screws PH2, PZ1, PZ2 and PZ3, 1 bit each for Torx screws T15, T20, T25 and T30, 1 bit each for hexagon socket screws 3.0 4.0 and 5.0 mm.
Type: 38601, cartridge bit holder, 3803 02-021
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| Version | with bit magazine | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/slotted/hexagon/TORX | |
| Length | 25 mm |
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |