38414125 | Wiha

Screwdriver, 1/4 inch, hexagon, BL 125 mm, L 225 mm, 38414125

Order No.: 02L1346
EAN: 4010995014759
MPN:
38414125
01475
Series: 384
38414125 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
22.7409 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
22.74 € *
Price list
Quantity
Price per unit*
1 pcs.
22.7409 €
5 pcs.
21.5985 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
Version with bit holder
ESD protection No
1000V Insulated No
Size 1/4 inch
Blade length 125 mm
Peak type hexagon
Length 225 mm
Logistics
Property Value
Customs tariff number 84661038
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes