38090103 | Wiha

Screwdriver, PH1, PH2, PH3, 5.5 mm, 6.5 mm, Phillips/slotted, 38090103

Order No.: 02L1344
EAN: 4010995329037
MPN:
38090103
32903
Series: 3809
38090103 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Technical specifications
Filter Property Value
Product type screwdriver
Version with bit magazine
ESD protection No
1000V Insulated No
Size PH1, PH2, PH3, 5.5 mm, 6.5 mm
Peak type Phillips/slotted
Logistics
Property Value
Country of origin PL
Customs tariff number 84661038
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15