380103 | Wiha
Screwdriver, T10, T15, T20, T25, T30, T40, TORX, 380103
Unit Price (€ / pc.)
16.7909 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
5 pcs.
15.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
1000V Insulated | No | |
Product type | screwdriver | |
Version | with bit magazine | |
Peak type | TORX | |
Size | T10, T15, T20, T25, T30, T40 | |
ESD protection | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |