380102 | Wiha

Screwdriver, PH1, PH2, PH3, PZ1, PZ2, PZ3, Phillips/slotted, 380102

Order No.: 02L1336
EAN: 4010995337407
MPN:
380102
33740
Series: 3801
380102 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
16.7909 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
5 pcs.
15.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
1000V Insulated No
Product type screwdriver
Version with bit magazine
Peak type Phillips/slotted
Size PH1, PH2, PH3, PZ1, PZ2, PZ3
ESD protection No
Logistics
Country of origin PL
Customs tariff number 84661038
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes