380101 | Wiha
Screwdriver, PH1, PH2, PH3, 4.5 mm, 6.5 mm, 8 mm, Phillips/slotted, 380101
Unit Price (€ / pc.)
16.7909 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.79 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7909 €
5 pcs.
15.1249 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
1000V Insulated | No | |
Product type | screwdriver | |
Version | with bit magazine | |
Peak type | Phillips/slotted | |
Size | PH1, PH2, PH3, 4.5 mm, 6.5 mm, 8 mm | |
ESD protection | No |
Download
Logistics
Country of origin | PL |
Customs tariff number | 84661038 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |