36951 | Wiha
Bit kit, different sizes, Phillips/Pozidriv/hexagon/TORX, L 25 mm, 36951
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.9268 € *
Standard delivery time from the manufacturer is: 1 Week
All standard bits organised in a compact, space-saving design. Optimised torsion zone for tough fastenings, e.g. in metal. Bit ratchet for powerful fastening. Thanks to a switching angle of just 5°, also suitable for use in very confined spaces. The right bit, always at hand. Simple and quick recognition of profile sizes thanks to contrasting laser marking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | different sizes | |
| Peak type | Phillips/Pozidriv/hexagon/TORX | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
| Original Packaging | Kit with 18 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |