36838 | Wiha

Bit, T10, TORX, L 49 mm, 36838

Order No.: 06L6848
EAN: 4010995368388
MPN:
36838
7045 M9T T10
36838 Wiha Screwdrivers, Bits and Bitholders
Image may differ

Torx bits series MaxxTor, type Wiha 70.. M9T.

Made of high-grade alloyed tool steel with optimum hardening, sheath made of transparent impact-resistant plastic, long torsion zone, individually tuned to the profile; Drive: DIN 3126, ISO 1173.

Technical attributes (type, size, length, form): 36838, T 10, 49 mm, E 6.3

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T10
Peak type TORX
Length 49 mm
Logistics
Property Value
Country of origin VN
Customs tariff number 82079030
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15