36832 | Wiha
Bit, PZ2, Pozidriv, L 49 mm, 36832
Order No.: 06L6844
EAN: 4010995368326
MPN:
36832
7042 M9T PZ2
Pozidriv crosstip bits, series MaxxTor, type Wiha 70.. M9T.
Made of high-grade alloyed tool steel with optimum hardening, sheath made of transparent impact-resistant plastic, long torsion zone, individually tuned to the profile; Drive: DIN 3126, ISO 1173.
Technical attributes (type, size, length, form): 36832, PZ 2, 49 mm, E 6.3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | PZ2 | |
| Peak type | Pozidriv | |
| Length | 49 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |