367R050 | Wiha
Screwdriver, 5 mm, hexagon, BL 100 mm, L 211 mm, 367R050
Order No.: 02L1205
EAN: 4010995260811
MPN:
367R050
26081
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 5 mm, hexagon, BL 100 mm, L 211 mm, 36705001
Order No.: 02L1198
Manufacturer: Wiha
per pc. 7.7826 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5 mm | |
| Blade length | 100 mm | |
| Peak type | hexagon | |
| Length | 211 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |