367R040 | Wiha

Screwdriver, 4 mm, hexagon, BL 100 mm, L 211 mm, 367R040

Order No.: 02L1204
EAN: 4010995260798
MPN:
367R040
26079
Series: 367R
367R040 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
9.3891 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
9.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
9.3891 €
Technical specifications
Product type screwdriver
1000V Insulated No
Peak type hexagon
Blade length 100 mm
Size 4 mm
ESD protection No
Length 211 mm
Logistics
Country of origin DE
Customs tariff number 82054000
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes