36710001 | Wiha
Screwdriver, 10 mm, hexagon, BL 150 mm, L 271 mm, 36710001
Order No.: 02L1201
EAN: 4010995263331
MPN:
36710001
26333
This item is no longer available.
As an alternative, we recommend the following item:
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 10 mm | |
| Blade length | 150 mm | |
| Peak type | hexagon | |
| Length | 271 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |