362TR015300 | Wiha
Screwdriver, T15H, TORX, BL 300 mm, L 411 mm, 362TR015300
Order No.: 02L1021
EAN: 4010995264581
MPN:
362TR015300
26458
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, T15H, TORX, BL 80 mm, L 191 mm, 362TR15
Order No.: 02L1027
Manufacturer: Wiha
per pc. 11.3883 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T15H | |
| Blade length | 300 mm | |
| Peak type | TORX | |
| Length | 411 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |