362TR010300 | Wiha
Screwdriver, T10H, TORX, BL 300 mm, L 411 mm, 362TR010300
Order No.: 02L1020
EAN: 4010995264574
MPN:
362TR010300
26457
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, T10H, TORX, BL 80 mm, L 191 mm, 362TR10
Order No.: 02L1026
Manufacturer: Wiha
per pc. 11.1384 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T10H | |
| Blade length | 300 mm | |
| Peak type | TORX | |
| Length | 411 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |