362RIP010080 | Wiha
Screwdriver, 10IP, TORX Plus, BL 80 mm, L 191 mm, 362RIP010080
Order No.: 02L1011
EAN: 4010995287641
MPN:
362RIP010080
28764
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 10IP, TORX Plus, BL 80 mm, L 191 mm, 362IP010080
Order No.: 02L0993
Manufacturer: Wiha
per pc. 9.4962 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 10IP | |
| Blade length | 80 mm | |
| Peak type | TORX Plus | |
| Length | 191 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |