362RIP009060 | Wiha
Screwdriver, 9IP, TORX Plus, BL 60 mm, L 171 mm, 362RIP009060
Order No.: 02L1010
EAN: 4010995287634
MPN:
362RIP009060
28763
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 9IP, TORX Plus, BL 60 mm, L 171 mm, 362IP009060
Order No.: 02L0992
Manufacturer: Wiha
per pc. 9.2106 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 9IP | |
| Blade length | 60 mm | |
| Peak type | TORX Plus | |
| Length | 171 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |