362RIP007060 | Wiha
Screwdriver, 7IP, TORX Plus, BL 60 mm, L 164 mm, 362RIP007060
Order No.: 02L1008
EAN: 4010995287610
MPN:
362RIP007060
28761
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 7IP, TORX Plus, BL 60 mm, L 164 mm, 362IP007060
Order No.: 02L0990
Manufacturer: Wiha
per pc. 8.6037 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 7IP | |
| Blade length | 60 mm | |
| Peak type | TORX Plus | |
| Length | 164 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |