362R025100 | Wiha

Screwdriver, T25, TORX, BL 100 mm, L 218 mm, 362R025100

Order No.: 02L1003
EAN: 4010995277437
MPN:
362R025100
27743
Series: 362R
362R025100 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.9123 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.91 € *
Price list
Quantity
Price per unit*
1 pcs.
10.9123 €
10 pcs.
10.3649 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T25
Blade length 100 mm
Peak type TORX
Length 218 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes