362IP025100 | Wiha

Screwdriver, 25IP, TORX Plus, BL 100 mm, L 218 mm, 362IP025100

Order No.: 02L0996
EAN: 4010995261054
MPN:
362IP025100
26105
Series: 362IP
362IP025100 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
12.1380 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.14 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1380 €
5 pcs.
10.9361 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
1000V Insulated No
Peak type TORX Plus
Blade length 100 mm
Size 25IP
ESD protection No
Length 218 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes