362IP009060 | Wiha

Screwdriver, 9IP, TORX Plus, BL 60 mm, L 171 mm, 362IP009060

Order No.: 02L0992
EAN: 4010995260972
MPN:
362IP009060
26097
Series: 362IP
362IP009060 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.2106 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.21 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2106 €
10 pcs.
8.7465 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size 9IP
Blade length 60 mm
Peak type TORX Plus
Length 171 mm
Logistics
Property Value
Customs tariff number 82054000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes