362ESD008060 | Wiha
ESD screwdriver, T8, TORX, BL 60 mm, L 164 mm, 362ESD008060
Unit Price (€ / pc.)
9.0678 € *
Available: 10 pcs.
Total Price:
9.07 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0678 €
10 pcs.
8.6156 €
50 pcs.
8.1872 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | Yes | |
| 1000V Insulated | No | |
| Size | T8 | |
| Blade length | 60 mm | |
| Peak type | TORX | |
| Length | 164 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |