362ESD007060 | Wiha

ESD screwdriver, T7, TORX, BL 60 mm, L 164 mm, 362ESD007060

Order No.: 02L0983
EAN: 4010995319014
MPN:
362ESD007060
31901
Series: 362ESD
362ESD007060 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
10.1864 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
5 pcs.
9.1630 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
1000V Insulated No
Peak type TORX
Blade length 60 mm
Size T7
ESD protection Yes
Length 164 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes