362ESD004060 | Wiha

ESD screwdriver, T4, TORX, BL 60 mm, L 164 mm, 362ESD004060

Order No.: 02L0980
EAN: 4010995271480
MPN:
362ESD004060
27148
Series: 362ESD
362ESD004060 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.1971 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
5 pcs.
11.8762 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
1000V Insulated No
Peak type TORX
Blade length 60 mm
Size T4
ESD protection Yes
Length 164 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes