362ESD003060 | Wiha
ESD screwdriver, T3, TORX, BL 60 mm, L 164 mm, 362ESD003060
Unit Price (€ / pc.)
13.1971 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.20 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1971 €
5 pcs.
11.8762 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | screwdriver | |
1000V Insulated | No | |
Peak type | TORX | |
Blade length | 60 mm | |
Size | T3 | |
ESD protection | Yes | |
Length | 164 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |