362BE027115 | Wiha

Screwdriver, T27, TORX, BL 115 mm, L 233 mm, 362BE027115

Order No.: 02L0976
EAN: 4010995322557
MPN:
362BE027115
32255
Series: 362BE
362BE027115 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
13.6017 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
5 pcs.
12.2451 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
1000V Insulated No
Peak type TORX
Blade length 115 mm
Size T27
ESD protection No
Length 233 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes