362040130 | Wiha

Screwdriver, T40, TORX, BL 130 mm, L 254 mm, 362040130

Order No.: 02L0969
EAN: 4010995012960
MPN:
362040130
01296
Series: 362
362040130 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5557 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T40
Blade length 130 mm
Peak type TORX
Length 254 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes