362030115 | Wiha

Screwdriver, T30, TORX, BL 115 mm, L 233 mm, 362030115

Order No.: 02L0968
EAN: 4010995012953
MPN:
362030115
01295
Series: 362
362030115 Wiha Screwdrivers, Bits and Bitholders
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.5557 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
9.56 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5557 €
10 pcs.
9.0678 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type screwdriver
ESD protection No
1000V Insulated No
Size T30
Blade length 115 mm
Peak type TORX
Length 233 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82054000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes