36092 | Wiha
Bit holder, 1/4 inch, hexagon, L 100 mm, 36092
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.5545 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
5 pcs.
11.9238 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic bit holders, type Wiha 7143.
Magnetic, with lock ring, for bits to DIN 3126, ISO 1173; Form: E 6.3. Receptacle: stainless steel.
Type: 36092, bit holder, 100 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bitholder | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 1/4 inch | |
| Peak type | hexagon | |
| Length | 100 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84661038 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |