36068 | Wiha
VDE screwdriver kit, PH1, PH2, PZ1, PZ2, SL/PZ1, SL/PZ2, 2.5 mm, 3 mm, 4 mm, 5.5 mm, T10, T15, T20, T25, Phillips/Pozidriv/slotted/TORX, BL 75 mm, 36068
Unit Price (€ / pc.)
102.7446 € *
Available: 5 pcs.
Total Price:
102.74 € *
Price list
Quantity
Price per unit*
1 pcs.
102.7446 €
5 pcs.
97.6038 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver sets, type Wiha slimVario Starter Set.
16-piece, SoftFinish electric multi-component grip with roll-off protection, ClickFix quick-release holder for reliable locking of 6.0 mm slimBits, individually tested protective insulation (1000 VAC, VDE- and GS-tested); Content: one bit for slotted screws per size 2.5/3.0/4.0/5.5 mm, as well as one bit per size PZ1, PZ2, PH1, PH2, SL/PZ1, SL/PZ2, T10, T15, T20, T25, grip, voltage tester 110 to 250 V.
Type: 36068, screwdriver set
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | PH1, PH2, PZ1, PZ2, SL/PZ1, SL/PZ2, 2.5 mm, 3 mm, 4 mm, 5.5 mm, T10, T15, T20, T25 | |
| Blade length | 75 mm | |
| Peak type | Phillips/Pozidriv/slotted/TORX |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82079030 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |