356060 | Wiha
Screwdriver, 6 mm, hexagon, BL 100 mm, L 218 mm, 356060
Order No.: 02L0932
EAN: 4010995261948
MPN:
356060
26194
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 6 mm, hexagon, BL 125 mm, L 243 mm, 36706001
Order No.: 02L1199
Manufacturer: Wiha
per pc. 9.4962 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6 mm | |
| Blade length | 100 mm | |
| Peak type | hexagon | |
| Length | 218 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |