356050 | Wiha
Screwdriver, 5 mm, hexagon, BL 75 mm, L 186 mm, 356050
Unit Price (€ / pc.)
5.9024 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
5.90 € *
Price list
Quantity
Price per unit*
1 pcs.
5.9024 €
5 pcs.
5.3074 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | screwdriver | |
1000V Insulated | No | |
Peak type | hexagon | |
Blade length | 75 mm | |
Size | 5 mm | |
ESD protection | No | |
Length | 186 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82054000 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |