356025 | Wiha
Screwdriver, 2.5 mm, hexagon, BL 75 mm, L 179 mm, 356025
No longer in assortment
Unit Price (€ / pc.)
4.2245 € *
Available: 1 pcs.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 2.5 mm | |
| Blade length | 75 mm | |
| Peak type | hexagon | |
| Length | 179 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |