35565 | Wiha
Bit kit, PH1, PH2, PH3, PZ1, PZ2, PZ3, SW 3.0, SW 4.0, SW 5.0, T10, T15, T20, T25, T30, SW 1/4SW 1/4, slotted/Phillips/Pozidriv/TORX/hexagonal, BL 25 mm, 35565
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.5989 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
20.60 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5989 €
10 pcs.
18.5402 €
*incl. VAT plus shipping costs
Subject to prior sale
Bit Set, 35565, Wiha
CroCo mixed bit set, 1/4", 16 pieces, in box 79792-03 CroCo box.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit kit | |
| Size | PH1, PH2, PH3, PZ1, PZ2, PZ3, SW 3.0, SW 4.0, SW 5.0, T10, T15, T20, T25, T30, SW 1/4SW 1/4 | |
| Blade length | 25 mm | |
| Peak type | slotted/Phillips/Pozidriv/TORX/hexagonal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |