35390 | Wiha
VDE screwdriver, 4 mm, slotted, BL 100 mm, L 211 mm, 35390
NCNR (non cancelable / non returnable)
VDE screwdrivers with extra slim blade, type Wiha SoftFinish electric slimFix.
Ergonomic SoftFinish multi-component handle with roll-off protection, blade with directly molded safety insulation that is fully integrated into the blade at the front section; Blade: chromium vanadium molybdenum steel, hardened and burnished.
Screwdrivers, type SoftFinish electric slimFix.
Technical attributes (type, blade width (BW), blade diameter (D), blade length (BL), grip diameter (GD), length overall (L)): 35390, BW 4.0, D 0.8, BL 100, GD 30, L 211 mm
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | 4 mm | |
| Blade length | 100 mm | |
| Peak type | slotted | |
| Length | 211 mm |
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |