347120 | Wiha
Screwdriver, 12 mm, hexagon, BL 125 mm, L 246 mm, 347120
Order No.: 02L0841
EAN: 4010995010973
MPN:
347120
01097
This item is no longer available.
As an alternative, we recommend the following item:
Socket wrench, external hexagon, 12 mm, L 125 mm, 336120125
Order No.: 02L0793
Manufacturer: Wiha
per pc. 15.8746 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 12 mm | |
| Blade length | 125 mm | |
| Peak type | hexagon | |
| Length | 246 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |