347110 | Wiha

Screwdriver, 11 mm, hexagon, BL 125 mm, L 246 mm, 347110

Order No.: 02L0840
EAN: 4010995010966
MPN:
347110
01096
347110 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Socket wrench, external hexagon, 11 mm, L 230 mm, 336110230
Socket wrench, external hexagon, 11 mm, L 230 mm, 336110230
Order No.: 02L0792
Manufacturer: Wiha
per pc. 21.2891 € *
Technical specifications
Product type screwdriver
1000V Insulated No
Peak type hexagon
Blade length 125 mm
Size 11 mm
ESD protection No
Length 246 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement