347090 | Wiha
Screwdriver, 9 mm, hexagon, BL 125 mm, L 238 mm, 347090
Order No.: 02L0838
EAN: 4010995010942
MPN:
347090
01094
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 9 mm, hexagon, BL 125 mm, L 243 mm, 341090
Order No.: 02L0816
Manufacturer: Wiha
per pc. 12.4950 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 9 mm | |
| Blade length | 125 mm | |
| Peak type | hexagon | |
| Length | 238 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |