343070 | Wiha
Screwdriver, 7 mm, hexagon, BL 65 mm, L 183 mm, 343070
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.6263 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.63 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6263 €
10 pcs.
11.0432 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 7 mm | |
| Blade length | 65 mm | |
| Peak type | hexagon | |
| Length | 183 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |