343060 | Wiha
Screwdriver, 6 mm, hexagon, BL 65 mm, L 176 mm, 343060
Order No.: 02L0826
EAN: 4010995010775
MPN:
343060
01077
This item is no longer available.
As an alternative, we recommend the following item:
Screwdriver, 6 mm, hexagon, BL 125 mm, L 236 mm, 341060
Order No.: 02L0813
Manufacturer: Wiha
per pc. 9.2106 € *
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 6 mm | |
| Blade length | 65 mm | |
| Peak type | hexagon | |
| Length | 176 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |