343055 | Wiha
Screwdriver, 5.5 mm, hexagon, BL 65 mm, L 176 mm, 343055
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.2213 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.22 € *
Price list
Quantity
Price per unit*
1 pcs.
12.2213 €
5 pcs.
10.9956 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 343055, Wiha
Increases your efficiency: Unique Wiha handle-length concept for optimum balance of torque and control.
Protects your health: With the patented SoftFinish® handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs.
Application: For working in confined spaces.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5.5 mm | |
| Blade length | 65 mm | |
| Peak type | hexagon | |
| Length | 176 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |