341K5 | Wiha
Screwdriver kit, 5.5 mm, 7 mm, 8 mm, 10 mm, 13 mm, hexagon, 341K5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.5135 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
55.51 € *
Price list
Quantity
Price per unit*
1 pcs.
55.5135 €
5 pcs.
52.7408 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | 5.5 mm, 7 mm, 8 mm, 10 mm, 13 mm | |
| Peak type | hexagon |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82041100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |