341110 | Wiha

Screwdriver, 11 mm, hexagon, BL 125 mm, L 249 mm, 341110

Order No.: 02L0818
EAN: 4010995010270
MPN:
341110
01027
341110 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Socket wrench, external hexagon, 11 mm, L 230 mm, 336110230
Socket wrench, external hexagon, 11 mm, L 230 mm, 336110230
Order No.: 02L0792
Manufacturer: Wiha
per pc. 21.2891 € *

Screwdriver, 341110, WIHA

Wiha SoftFinish 341 hexagonal socket spanner, with unique Wiha handle size concept with optimum balance between strength and control.

Technical specifications
Product type screwdriver
1000V Insulated No
Peak type hexagon
Blade length 125 mm
Size 11 mm
ESD protection No
Length 249 mm
Logistics
Country of origin DE
Customs tariff number 82041100
Compliance
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement