33732 | Wiha
Bit, T25, TORX, L 150 mm, 33732
Discontinued
Unit Price (€ / pc.)
11.0551 € *
Available: 6 pcs.
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
5 pcs.
9.9484 €
20 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Professional bits for Torx screws, type Wiha 7045Z.
Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.
Technical attributes (type, size, length): 33732, T25, 150 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bit | |
| ESD protection | No | |
| 1000V Insulated | No | |
| Size | T25 | |
| Peak type | TORX | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82079030 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |