33728 | Wiha
Bit, T15, TORX, L 150 mm, 33728
Unit Price (€ / pc.)
11.0551 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
11.06 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0551 €
5 pcs.
9.9484 €
20 pcs.
8.9488 €
*incl. VAT plus shipping costs
Subject to prior sale
Professional bits for Torx screws, type Wiha 7045Z.
Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.
Technical attributes (type, size, length): 33728, T15, 150 mm
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | bit | |
1000V Insulated | No | |
Peak type | TORX | |
Size | T15 | |
ESD protection | No | |
Length | 150 mm |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 82079030 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
RoHS conform | Yes |
SVHC free | Yes |