33722 | Wiha

Bit, T15, TORX, L 90 mm, 33722

Order No.: 06L6887
EAN: 7045001509001
MPN:
33722
7045001509001
Series: 7045ZL
33722 Wiha Screwdrivers, Bits and Bitholders
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9016 €
5 pcs.
7.1162 €
20 pcs.
6.4022 €
*incl. VAT plus shipping costs
Subject to prior sale

Professional bits for Torx screws, type Wiha 7045Z.

Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.

Technical attributes (type, size, length): 33722, T15, 90 mm

Technical specifications
Filter Property Value
Product type bit
1000V Insulated No
Peak type TORX
Size T15
ESD protection No
Length 90 mm
Logistics
Property Value
Country of origin DE
Customs tariff number 82079030
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes