33721 | Wiha

Bit, T10, TORX, L 90 mm, 33721

Order No.: 06L6885
EAN: 4010995337216
MPN:
33721
7045001009001
Series: 7045ZL
33721 Wiha Screwdrivers, Bits and Bitholders
Image may differ
This item is no longer available.
As an alternative, we recommend the following item:
Bit, T10, TORX, L 90 mm, 10366
Bit, T10, TORX, L 90 mm, 10366
Order No.: 06L9000
Manufacturer: Wiha
per pc. 7.4494 € *

Professional bits for Torx screws, type Wiha 7045Z.

Made of chrome vanadium steel, hardened throughout, to DIN 3126, ISO 1173, Form E 6.3.

Technical attributes (type, size, length): 33721, T10, 90 mm

Technical specifications
Filter Property Value
Product type bit
ESD protection No
1000V Insulated No
Size T10
Peak type TORX
Length 90 mm
Logistics
Property Value
Customs tariff number 82079030
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes
Replacement

Order No.:

 06L9000

Manufacturer SKU:

 10366

 

Standard delivery time from the manufacturer is: 1 Week
7.45 € per pc. *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.4494 €