3251TRK6 | Wiha
Wiha Schraubendreher Set SoftFinish® electric slimFix TORX® Tamper Resistant (mi
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
77.8260 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
77.83 € *
Price list
Quantity
Price per unit*
1 pcs.
77.8260 €
5 pcs.
73.9347 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 3251TRK6, WIHA
Wiha Screwdriver Softfinish® Electric Slimfix Torx® Tamper Resistant (with hole).
Features
- Vollausleuchtung
- High-quality chrome-vanadium-molybdenum steel
- Wiha ChromTop blade tip
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver kit | |
| Length | 150 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |