3251TR020 | Wiha
VDE screwdriver, T20H, TORX, BL 100 mm, L 211 mm, 3251TR020
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.2312 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
5 pcs.
16.3625 €
*incl. VAT plus shipping costs
Subject to prior sale
Screwdriver, 3251TR020, WIHA
Wiha Screwdriver Softfinish® Electric Slimfix Torx® Tamper Resistant (with hole).
Features
- Vollausleuchtung
- High-quality chrome-vanadium-molybdenum steel
- Wiha ChromTop blade tip
- Ergonomic Wiha SoftFinish multi-component handle with roll-off protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screwdriver | |
| ESD protection | No | |
| 1000V Insulated | Yes | |
| Size | T20H | |
| Blade length | 100 mm | |
| Peak type | TORX | |
| Length | 211 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82054000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |